Analog Devices LTC1595AIS8#PBF

Digital to Analogue Converter, 16 bit, Serial, 4.5V to 5.5V, SOIC, 8
$ 63.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1595AIS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-6.87%

CAD Models

Download Analog Devices LTC1595AIS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.5
$ 51.58
$ 51.58
Stock
150,614
224,058
224,058
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5541LRZ
Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 8-Pin SOIC N
Analog DevicesAD5541CRZ
DAC, 16BIT, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD5541LRZ-REEL7
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO8
Analog DevicesMAX541CCSA
IC DAC 16BIT V-OUT 8SOIC / +5V, Serial-Input, Voltage-Output, 16-Bit DACs
Analog DevicesMAX544BCSA+
+5V, Serial Input, Voltage-Output 14-Bit DACs
Analog DevicesMAX544BESA
DAC 1-CH R-2R 14-bit 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LTC1595AIS8#PBF provided by its distributors.

Digital to Analogue Converter, 16 bit, Serial, 4.5V to 5.5V, SOIC, 8
IC D/A CONV 16BIT MULTPLYNG8SOIC / DAC 1-CH R-2R 16-bit 8-Pin SOIC N Tube
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1595AIS8-PBF
  • LTC1595AIS8PBF