Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5541CRZ

Digital to Analogue Converter, 16 bit, 1.5 MSPS, Serial, 2.7V to 5.5V, NSOIC, 8 RoHS Compliant: Yes
$ 49.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5541CRZ.

Augswan

Datasheet20 pages14 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-19.65%

CAD Models

Download Analog Devices AD5541CRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.272
$ 28.897
$ 28.897
Stock
301,445
213,294
213,294
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
1.5 Msps
1.5 Msps
1.5 Msps
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5541CRZ.

Related Parts

Analog DevicesAD5541LRZ
Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 8-Pin SOIC N
Analog DevicesAD5541LRZ-REEL7
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO8
Analog DevicesAD5541LR
5 V, Serial-Input Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 8SOIC
Analog DevicesMAX544BCSA+
+5V, Serial Input, Voltage-Output 14-Bit DACs
Analog DevicesMAX544BESA
DAC 1-CH R-2R 14-bit 8-Pin SOIC N
Analog DevicesMAX543BCSA+T
MAX543 Series 1 Channel 15.75 V 12-Bit SPI Surface Mount D/A Converter -SOIC-8

Descriptions

Descriptions of Analog Devices AD5541CRZ provided by its distributors.

Digital to Analogue Converter, 16 bit, 1.5 MSPS, Serial, 2.7V to 5.5V, NSOIC, 8 RoHS Compliant: Yes
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
DAC, 16BIT, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
1us 2.7V~5.5V ±0.5LSB 16Bit SOIC-8 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5541CRZ .