Analog Devices LTC1595ACS8#PBF

DAC 1-CH R-2R 16-bit 8-Pin SOIC N Tube
$ 51.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1595ACS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Analog Devices LTC1595ACS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.58
$ 63.495
$ 63.495
Stock
220,425
118,480
118,480
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
1 µs
1 µs
1 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5541LRZ
Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 8-Pin SOIC N
Analog DevicesAD5541LRZ-REEL7
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO8
Analog DevicesAD5541CRZ-REEL7
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Analog DevicesMAX544BCSA+
+5V, Serial Input, Voltage-Output 14-Bit DACs
Analog DevicesMAX544BESA
DAC 1-CH R-2R 14-bit 8-Pin SOIC N
Analog DevicesMAX543BCSA+T
MAX543 Series 1 Channel 15.75 V 12-Bit SPI Surface Mount D/A Converter -SOIC-8

Descriptions

Descriptions of Analog Devices LTC1595ACS8#PBF provided by its distributors.

DAC 1-CH R-2R 16-bit 8-Pin SOIC N Tube
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 2weeks ago) Digital to Analog Converter 0C 1.5muA 1.502mm 1LSB
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; No. of DACs:1; Data Interface:Serial, 3-Wire; Output Type:Current; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SO ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1595ACS8-PBF
  • LTC1595ACS8PBF