Analog Devices MAX544BESA

DAC 1-CH R-2R 14-bit 8-Pin SOIC N
$ 19.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX544BESA.

SHENGYU ELECTRONICS

Datasheet12 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX544BESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.88
$ 16.908
$ 16.908
Stock
172,314
1,109,163
1,109,163
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
14
14
14
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD5551BRZ
2.7V~5.5V 92dB 1MS/s 14bit 1 14 SPI 2.7V~5.5V R-2R SOIC-8 SMD mount 1.75mm(height)
Analog DevicesAD5551BRZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
Analog DevicesAD5551BR
Direct Digital Synthesizer 300MHz 2-DAC 12-Bit Parallel/Serial 80-Pin TQFP EP Tray
Analog DevicesMAX544AESA
SERIAL INPUT LOADING 1 us SETTLING TIME 14-BIT DAC PDSO8
Analog DevicesMAX541CCSA
IC DAC 16BIT V-OUT 8SOIC / +5V, Serial-Input, Voltage-Output, 16-Bit DACs

Descriptions

Descriptions of Analog Devices MAX544BESA provided by its distributors.

DAC 1-CH R-2R 14-bit 8-Pin SOIC N
SERIAL, VOLTAGE-OUT, 14-BIT DAC
5V 14 SPI 5V R-2R SOIC-8 SMD mount
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated