Analog Devices LTC1562CG#PBF

General Purpose Filters 4 8 10kHz~150kHz SSOP-20-208mil Switched Capacitor Filters ROHS
$ 19.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1562CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Linear Technology

Jameco

Inventory History

3 month trend:
-5.43%

CAD Models

Download Analog Devices LTC1562CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.52
$ 23.31
$ 23.31
Stock
131,918
179,632
179,632
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1562CG#PBF.

Related Parts

Analog DevicesLTC1562AIG#PBF
Active Filter Quad Continuous Time Universal Volt 8th Order 150kHz 20 Pin SSOP
Texas InstrumentsDAC7621E
12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsADS1255IDBR
2-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R
Texas InstrumentsADS1255IDBT
2-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R
NXP SemiconductorsTJA1080ATS/2/T,118
Other Interface ICs; TJA1080ATS/2/T,118; NXP SEMICONDUCTORS; 20; 5.25 V; 4.75 V; SSOP
Analog DevicesADE7763ARSZRL
ADE7763 Tape & Reel (TR) 8542.39.00.01 Serial energy meter 7.2mm 4.75V 390k Ohm 5mA

Descriptions

Descriptions of Analog Devices LTC1562CG#PBF provided by its distributors.

General Purpose Filters 4 8 10kHz~150kHz SSOP-20-208mil Switched Capacitor Filters ROHS
Active Filter Quad Continuous Time UNIV 8th Order 150kHz 20-Pin SSOP Tube
Continuous Time Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO20
Very Low Noise, Low Distortion Active RC Quad Universal Filter
SSOP20 ACTIVE RC QUAD UNIVERSA
Filter, Universal, 150Khz, Ssop-20
IC,LTC1562CG#PBF,ACTIVE RC QUA
FILTER, UNI, QUAD, RC, 20SSOP; IC Filter Type:Universal; Filter Order:2nd; No. of Filters:4; Supply Voltage Min:4.75V; Supply Voltage Max:10.5V; Filter IC Case Style:SSOP; No. of Pins:20; Cutoff Frequency:150kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 10.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1562CG#PBF .
  • LTC1562CGPBF