Analog Devices ADE7763ARSZRL

3mA 4.75V 5.25V SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.75mm
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7763ARSZRL.

element14 APAC

Datasheet56 pages13 years ago
Datasheet57 pages13 years ago
Datasheet57 pages13 years ago

Analog Devices

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
-49.36%

CAD Models

Download Analog Devices ADE7763ARSZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.44
$ 4.2
$ 4.2
Stock
348,270
292,441
292,441
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE7763ARSZRL.

Related Parts

Analog DevicesADE7759ARSZ
Single-Phase Metering IC with di/dt Input (Serial-Port Interface).
Cirrus LogicCS5530-ISZ
In a Tube of 66, Cirrus Logic CS5530-ISZ, 24-bit Serial ADC Differential Input, 20-Pin SSOP
Cirrus LogicCS5530-ISZR
24-Bit Delta-Sigma ADC, 3.84kSps, Serial, Diff Input, 5V, SSOP
Cirrus LogicCS5525-ASZR
Analog to Digital Converter, 16 bit, Delta-Sigma, Bipolar, Unipolar, Microwire, SPI
Texas InstrumentsADS7841ESQDBQRQ1
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SSOP T/R
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices ADE7763ARSZRL provided by its distributors.

3mA 4.75V 5.25V SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.75mm
4.75V~5.25V 3mA 390kΩ SSOP-20-208mil Energy Metering ICs ROHS
Single-Phase Active and Apparent Energy Metering IC
Energy Measurement 20-Pin SSOP T/R
IC,ADE7763ARSZRL,1 PHASE ACTIV E & APPARENT ENER <NV
IC ENERGY METERING 1PHASE 20SSOP
Analog Circuit, 1 Func, 2 Channel, PDSO20
SINGLE PHASE ENERGY METER, SSOP-20; IC F; SINGLE PHASE ENERGY METER, SSOP-20; IC Function:Energy Metering; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; IC Package Type:SSOP; No. of Pins:20; Operating Temperature Min:-40 C; Operating Temperature Max:85 C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADE7763ARSZRL.