Texas Instruments ADS1255IDBT

2-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R
$ 14.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1255IDBT.

element14 APAC

Datasheet45 pages12 years ago

Texas Instruments

Newark

Mouser

DigiKey

Inventory History

3 month trend:
+5.53%

CAD Models

Download Texas Instruments ADS1255IDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.479
$ 10.833
Stock
195,579
634,667
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
24
24
Sampling Rate
30 ksps
30 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1254E/2K5
24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
Texas InstrumentsADS1254E
24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
Cirrus LogicCS5530-ISZ
In a Tube of 66, Cirrus Logic CS5530-ISZ, 24-bit Serial ADC Differential Input, 20-Pin SSOP
Cirrus LogicCS5530-ISZR
24-Bit Delta-Sigma ADC, 3.84kSps, Serial, Diff Input, 5V, SSOP
Cirrus LogicCS5526-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO20
Texas InstrumentsADS1253E/2K5
24-Bit, 20-kSPS, 4-Ch, single-supply delta-sigma ADC 16-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1255IDBT provided by its distributors.

2-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R
24-Bit, 30kSPS, Very-Low-Noise Delta-Sigma ADC 20-SSOP -40 to 85
Texas Instruments 24-Bit ADC, Dual Channel, SPI Interface, Diff/Single-Ended Input, 20-Pin
24 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-SSOP
24 5V 30kHz SPI SSOP-20-208mil Analog to Digital Converters (ADC) ROHS
ADC, 24BIT, 5V, SPI, 30KSPS, 20SSOP; Resolution (Bits): 24bit; Sampling Rate: 30kSPS; Input Channel Type: Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 4.75V; Supply

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1255IDBT .
  • ADS1255IDBT..