Analog Devices LTC1474IS8#PBF

Switching Voltage Regulators Low IQ Stepdn DC/DC Converter
$ 9.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1474IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
+19.85%

CAD Models

Download Analog Devices LTC1474IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.329
$ 7.48
$ 7.48
Stock
250,698
190,801
190,801
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Switching Frequency
-
-
-
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
18 V
18 V
18 V
Efficiency
92 %
92 %
92 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1474IS8#PBF.

Related Parts

Analog DevicesMAX765ESA+
MAX765 Series 16V 120mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Analog DevicesMAX764ESA+
MAX764 Tube Matte Tin (Sn) Active DC to DC switching regulator -5V 4mm 260mA 1.5W
Analog DevicesMAX682ESA+
MAX682 Series 5.5 V 250 mA 1300 kHz Charge Pump Switching Regulator - SOIC-8
Texas InstrumentsTPS6755IDR
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin SOIC T/R
LA5724MC-BH STEP-DOWN SWITCHING REGULATOR 300MA, MAXIMUM OF 5 V, 8-PIN SOIC
Separately-Excited Step-Down Switching Regulator (Variable Type)

Descriptions

Descriptions of Analog Devices LTC1474IS8#PBF provided by its distributors.

Switching Voltage Regulators Low IQ Stepdn DC/DC Converter
Switching Regulator, Current-mode, 0.75A, CMOS, PDSO8
DC/DC Converter IC; Voltage Regulator Type:Buck DC/DC Converter; Input Voltage Primary Max:18V; Output Current Max:400mA; Output Voltage Adjustable Max, Vout:18V; Output Voltage Adjustable Min, Vout:1.23V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1474IS8#PBF.
  • LTC1474IS8-PBF
  • LTC1474IS8PBF