Texas Instruments TPS6755IDR

Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin SOIC T/R
$ 4.38
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6755IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS6755IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.38
$ 4.763
$ 4.763
Stock
831,804
535,874
535,874
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
270 mA
-
-
Switching Frequency
160 kHz
160 kHz
160 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
9 V
9 V
9 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
78 %
78 %
78 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusNRND (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 21 hours ago)

Related Parts

Analog DevicesMAX889TESA+
MAX889 Series 5.5 V 200 mA 2.5 MHz Charge Pump SMT Switching Regulator - SOIC-8
Analog DevicesMAX889SESA+
MAX889 Series 5.5 V 200 mA 1.25 MHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX682ESA+
MAX682 Series 5.5 V 250 mA 1300 kHz Charge Pump Switching Regulator - SOIC-8
LA5724MC-BH STEP-DOWN SWITCHING REGULATOR 300MA, MAXIMUM OF 5 V, 8-PIN SOIC
Texas InstrumentsLM2662M
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2662M/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS6755IDR provided by its distributors.

Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin SOIC T/R
Buck-Boost No 160KHz Adjustable 1 9.3V 1.22V 9V 2.7V SOIC-8 SMD mount,glue mount 1.5mm(height)
Switching Regulator, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO8
Adjustable Inverting DC/DC Converter 8-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.