Analog Devices MAX764ESA+

Buck-Boost No 300KHz Adjustable (Fixed) 1 16V -1V 16V 3V SOIC-8 SMD mount 5mm*4mm*1.5mm
$ 9.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX764ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
+91.73%

CAD Models

Download Analog Devices MAX764ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX764ESA+.

Related Parts

Analog DevicesMAX765ESA+
MAX765 Series 16V 120mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Texas InstrumentsTPS6755IDR
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin SOIC T/R
Analog DevicesMAX889TESA+
MAX889 Series 5.5 V 200 mA 2.5 MHz Charge Pump SMT Switching Regulator - SOIC-8
Analog DevicesMAX889SESA+
MAX889 Series 5.5 V 200 mA 1.25 MHz Charge Pump Switching Regulator - SOIC-8
Separately-Excited Step-Down Switching Regulator (Variable Type)
Separately-Excited Step-Down Switching Regulator (Variable Type)

Descriptions

Descriptions of Analog Devices MAX764ESA+ provided by its distributors.

Buck-Boost No 300KHz Adjustable (Fixed) 1 16V -1V 16V 3V SOIC-8 SMD mount 5mm*4mm*1.5mm
MAX764 Tube Matte Tin (Sn) Active DC to DC switching regulator -5V 4mm 260mA 1.5W
Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8
Dc/Dc Conv, Inverting, 300Khz, Nsoic-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Inverting; Input Voltage Min:3V; Input Voltage Max:16V; Max Output Current:260Ma; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Efficiency:80%rohs Compliant: Yes |Maxim Integrated/analog Devices MAX764ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX764ESA+.