Analog Devices LTC1452IS8#PBF

D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
$ 9.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1452IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-72.79%

CAD Models

Download Analog Devices LTC1452IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.22
$ 11.5
$ 11.5
Stock
154,462
120,927
120,927
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
Unipolar
Unipolar
Interface
SPI
Serial
Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC1453IS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
Analog DevicesLTC1446LIS8#PBF
D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO8
Analog DevicesLTC1659CS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
MicrochipTC1321EOA
DAC 1-CH Current Steering 10-bit 8-Pin SOIC N Tube - Rail/Tube
Texas InstrumentsTLV5618AID
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 85
Texas InstrumentsTLV5616CD
IC, DAC, 12BIT, 102KSPS, SOIC-8; RESOLUT; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTLC5618AQDR
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 125
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4822-E/SN
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
Analog DevicesMAX538BCSA+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs

Descriptions

Descriptions of Analog Devices LTC1452IS8#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
Ms-Dac/Industrial 12-Bit Vout Dac W/Vref, Serial I/O
12-Bit Rail-to-Rail Micropower DACs in SO-8
DAC 1-CH 12-bit 8-Pin SOIC N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1452IS8-PBF