Texas Instruments TLV5618AID

12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 85
$ 15.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5618AID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet3 pages24 years ago

Upverter

Newark

Farnell

LCSC

Inventory History

3 month trend:
-9.82%

CAD Models

Download Texas Instruments TLV5618AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.21
$ 18.216
$ 18.216
Stock
159,927
2,465,409
2,465,409
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
-
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4822-E/SN
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
Texas InstrumentsTLV5616CD
IC, DAC, 12BIT, 102KSPS, SOIC-8; RESOLUT; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
MicrochipTC1321EOA
DAC 1-CH Current Steering 10-bit 8-Pin SOIC N Tube - Rail/Tube
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Analog DevicesLTC1452IS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
Analog DevicesLTC1453IS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8

Descriptions

Descriptions of Texas Instruments TLV5618AID provided by its distributors.

12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 85
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC Tube
String DAC, 2.7V~3.3V, 5V, 76dB, 93Ksps, 12bit, 2-Channel, SPI, SOIC-8, SMD, 1.75mm H
12BIT DAC DUAL, SMD, 5618, SOIC8; Résolution (Bits): 12bit; Taux d'échantillonnage: 93kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: SOIC; Nombre de broches: 8Broc
The TLV5618A is a dual 12-bit voltage output DACwith a flexible 3-wire serial interface. The serial interface is compatible with TMS320, SPI (TM),QSPI(TM), and Microwire(TM) serial ports. It is programmed with a 16-bit serial string containing4 control and 12 data bits. The resistor string output voltage is buffered by anx2 gain rail-to-rail output buffer. The buffer features a Class-AB output stage to improve stability and reduce settling time. The programmable settling time of the DAC allows the designer to optimize speed versus power dissipation. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 V to 5.5 V. Itis available in an 8-pin SOIC package in standard commercial and industrial temperature ranges. The TLV5618AC is characterized for operation from 0oC to 70oC. The TLV5618AI is characterized for operation from -40oC to 85oC. The TLV5618AQ is characterized for operation from -40oC to 125oC. The TLV5618AM is characterized for operation from -55oC to 125oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5618AID .
  • TLV5618AID.