Texas Instruments TLV5616CD

IC, DAC, 12BIT, 102KSPS, SOIC-8; RESOLUT; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
$ 9.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5616CD.

Texas Instruments

Datasheet28 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet29 pages27 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5616CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.225
$ 6.705
$ 6.705
Stock
193,687
273,688
273,688
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipTC1321EOA
DAC 1-CH Current Steering 10-bit 8-Pin SOIC N Tube - Rail/Tube
Texas InstrumentsTLV5618AID
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 85
MicrochipMCP4821-E/SN
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
Analog DevicesMAX538BCSA+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesLTC1452IS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8

Descriptions

Descriptions of Texas Instruments TLV5616CD provided by its distributors.

IC, DAC, 12BIT, 102KSPS, SOIC-8; RESOLUT; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
12-bit, single-channel, low-power, voltage output DAC with programmable settling time vs power 8-SOIC 0 to 70
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC Tube
2.7V~3.3V,5V 12bit 1 12 SPI 2.7V~3.3V,5V String DAC SOIC-8 SMD mount 1.58mm(height)
2.7 V TO 5.5 V LOW POWER 12-BIT DIGITAL-TO-ANALOG CONVERTERS WITH POWER DOWN
Digital To Analog Converter Dac, 12 Bit, 102Ksps, Soic-8; Resolution (Bits):12Bit; Sampling Rate:102Ksps; Input Channel Type:Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5616CD
The TLV5616 is a 12-bit voltage output digital-to-analog converter (DAC) with a flexible 4-wire serial interface. The 4-wire serial interface allows glueless interface to TMS320, SPI, QSPI, and Micro wire serial ports. The TLV5616 is programmed with a 16-bit serial string containing 4 control and 12 data bits. Developed for a wide range of supply voltages, the TLV5616 can operate from 2.7 V to 5.5 V. The resistor string output voltage is buffered by a x2 gain rail-to-rail output buffer. The buffer features a Class AB output stage to improve stability and reduce settling time. The settling time of the DAC is programmable to allow the designer to optimize speed versus power dissipation. The settling time is chosen by the control bits within the 16-bit serial input string. A high-impedance buffer is integrated on the REFIN terminal to reduce the need for a low source impedance drive to the terminal. Implemented with a CMOS process, the TLV5616 is designed for single supply operation from 2.7 V to 5.5 V. The device is available in an 8-terminal SOIC package. The TLV5616C is characterized for operation from 0oC to 70oC. The TLV5616I is characterized for operation from -40oC to 85oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5616CD .