Texas Instruments TLC5618AQDR

12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 125
$ 6.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5618AQDR.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages15 years ago
Datasheet21 pages27 years ago

Mouser

Augswan

Newark

iiiC

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments TLC5618AQDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.21
$ 9.074
$ 9.074
Stock
231,058
471,727
471,727
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
12.5 µs
2.5 µs
2.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
-
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5618AID
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 85
Analog DevicesLTC1453IS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
Analog DevicesMAX538BCSA+T
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
MicrochipTC1321EOA
DAC 1-CH Current Steering 10-bit 8-Pin SOIC N Tube - Rail/Tube
Analog DevicesDAC8043A1FS
5V 12bit 12 SPI 5V R-2R SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
Analog DevicesLTC1659CS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8

Descriptions

Descriptions of Texas Instruments TLC5618AQDR provided by its distributors.

12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 125
PROGRAMMABLE DUAL 12-BIT DIGITAL-TO-ANALOG CONVERTERS | IC DAC 12BIT V-OUT 8SOIC
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:2.5µs; Update Rate:0.075MSPS; No. of DACs:2; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.