Analog Devices LTC1416IG#PBF

1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube
$ 16.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1416IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

TME

Linear Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1416IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.16
$ 15.1
Stock
87,527
87,845
Authorized Distributors
5
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
14
14
Sampling Rate
400 ksps
400 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
1.5 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1416IG#PBF.

Related Parts

Analog DevicesLTC1416CG#TRPBF
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R
Analog DevicesMAX1090ACEI+
ADC Single SAR 400ksps 10-bit Parallel 28-Pin QSOP
Analog DevicesMAX1090BCEI+
ADC Single SAR 400ksps 10-bit Parallel 28-Pin QSOP
Analog DevicesMAX1290BCEI+
ADC Single SAR 400ksps 12-bit Parallel 28-Pin QSOP
Analog DevicesAD7851ARSZ
Single Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SSOP Tube
Analog DevicesAD7851ARSZ-REEL
1-Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices LTC1416IG#PBF provided by its distributors.

1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Low Power 14-Bit, 400ksps Sampling ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1416IGPBF