Analog Devices LTC1416CG#TRPBF

1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1416CG#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LTC1416CG#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.1
$ 15.1
Stock
118,449
87,845
87,845
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
1.5 LSB
1.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1416CG#TRPBF.

Related Parts

Analog DevicesMAX1090ACEI+
ADC Single SAR 400ksps 10-bit Parallel 28-Pin QSOP
Analog DevicesMAX1090BCEI+
ADC Single SAR 400ksps 10-bit Parallel 28-Pin QSOP
Analog DevicesMAX1090AEEI+
ADC Single SAR 400ksps 10-bit Parallel 28-Pin QSOP
Analog DevicesAD7851ARSZ
Single Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SSOP Tube
Analog DevicesAD7851ARSZ-REEL
1-Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SSOP T/R
Texas InstrumentsADS7861E/2K5
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices LTC1416CG#TRPBF provided by its distributors.

1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28
Low Power 14-Bit, 400ksps Sampling ADC
Analog to Digital Converters - ADC 400ksps 14-Bit Parallel ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1416CGTRPBF