Analog Devices LTC1409ISW#PBF

1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SOIC W Tube
$ 19.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1409ISW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1409ISW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.277
$ 17.531
$ 17.531
Stock
125,894
99,709
99,709
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
800 ksps
800 ksps
800 ksps
Polarity
-
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
-4.75 V
-4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsADS7819U
1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SOIC Tube
Analog DevicesAD7492ARZ
1.25 MSPS, 16 mW Internal REF and CLK, 12-Bit Parallel ADC | IC ADC 12BIT SAR 24SOIC
Texas InstrumentsADC0820CCWMX/NOPB
8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85
Analog DevicesAD7492ARZ-REEL7
Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7492BR-REEL
Unipolar GULL WING DUAL Internal Analog to Digital Converter 33pF -40C~85C 2.5V 0.88mus
Texas InstrumentsADC10464CIWM
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Texas InstrumentsADC10464CIWMX
IC ADC 10BIT FLASH 28SOIC / 10 Bit Analog to Digital Converter 4 Input 1 Flash 28-SOIC
Analog DevicesAD7892ARZ-3REEL
IC ADC 12BIT SAR 24SOIC / 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC

Descriptions

Descriptions of Analog Devices LTC1409ISW#PBF provided by its distributors.

1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SOIC W Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
12-Bit, 800ksps Sampling A/D Converter with Shutdown

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated