Analog Devices AD7492ARZ

1.25 MSPS, 16 mW Internal REF and CLK, 12-Bit Parallel ADC | IC ADC 12BIT SAR 24SOIC
$ 16.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7492ARZ.

LCSC

Datasheet24 pages20 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-2.99%

CAD Models

Download Analog Devices AD7492ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.266
$ 10.61
$ 10.61
Stock
216,191
291,296
291,296
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7492ARZ.

Related Parts

Analog DevicesAD7492AR
1.25 MSPS, 16 mW Internal REF and CLK, 12-Bit Parallel ADC | IC ADC 12BIT SAR 24SOIC
Analog DevicesAD7492BR-REEL
IC ADC 12BIT SAR 24SOIC
Analog DevicesAD7492BR-REEL7
Unipolar GULL WING DUAL Internal Analog to Digital Converter 33pF -40C~85C 2.5V 0.88mus
Texas InstrumentsTLV1571CDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC 0 to 70
Texas InstrumentsTLV1571IDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC -40 to 85
Texas InstrumentsADC10064CIWM/NOPB
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7492ARZ provided by its distributors.

1.25 MSPS, 16 mW Internal REF and CLK, 12-Bit Parallel ADC | IC ADC 12BIT SAR 24SOIC
1-Channel Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W Tube
ANALOG DEVICES AD7492ARZAnalogue to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOIC
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO24
Analog Devices 12-bit ADC, Single, Parallel, Single-Ended Input, 24-Pin
1MSPS, 4mW Internal Ref & Clk, 12-Bit Parallel ADC
12BIT ADC, 1MSPS, SMD, 7492, SOIC24; Resolution (Bits):12bit; Sampling Rate:1MSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:2.7V to 5.25V; Supply Current:3mA; IC Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Base Number:7492; Conversion Time:1µs; Digital IC Case Style:SOIC; IC Generic Number:7492; IC Temperature Range:Commercial; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error:1.5%; Linearity Error ADC / DAC +:1.5LSB; Linearity Error ADC / DAC -:0.9LSB; No. of Bits:12; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Power Dissipation Ptot Max:16mW; Sample Rate:1MSPS; Sample Rate:1MHz; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated