Analog Devices AD7892ARZ-3REEL

IC ADC 12BIT SAR 24SOIC / 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC
$ 41.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7892ARZ-3REEL.

Analog Devices

Datasheet13 pages21 years ago
Official datasheet0 pages0 years ago

HQonline

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7892ARZ-3REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.245
$ 42.45
$ 42.45
Stock
121,334
104,232
104,232
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
600 ksps
600 ksps
600 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7892ARZ-3REEL.

Related Parts

Analog DevicesAD7892AR-1
Single Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube
Analog DevicesAD7892BRZ-3
1-Channel Single ADC SAR 600ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube
Analog DevicesAD7892BRZ-3REEL
1-Channel Single ADC SAR 600ksps 12-bit Parallel/Serial 24-Pin SOIC W T/R
Analog DevicesMAX120CWG+
1-Channel Single ADC SAR 500ksps 12-bit Parallel 24-Pin SOIC W / IC ADC 12BIT 500KSPS 24-SOIC
Analog DevicesMAX120EWG
500ksps, 12-Bit ADCs with Track/Hold And Refrence | IC ADC 12BIT SAR 24SOIC

Descriptions

Descriptions of Analog Devices AD7892ARZ-3REEL provided by its distributors.

IC ADC 12BIT SAR 24SOIC / 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC
1-Channel Single ADC SAR 600ksps 12-bit Parallel/Serial 24-Pin SOIC W T/R
5V 70dB 600Ksps 12bit 1 12 Parallel,SPI Single-Ended 5V SAR SOIC-24 , 2.35mm
True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC
12 5V 600kHz SOIC-24-300mil Analog to Digital Converters (ADC) ROHS
24-SOIC (0.295 7.50mm Width) AD7892 Parallel SPI Serial PRODUCTION (Last Updated: 1week ago) analog digital converter 7.5mm 600ksps 90mW 14Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7892ARZ-3-REEL
  • AD7892ARZ3REEL