Analog Devices AD7492ARZ-REEL7

Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W T/R
$ 9.73

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7492ARZ-REEL7.

Analog Devices

Datasheet24 pages20 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7492ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.73
$ 14.065
$ 14.065
Stock
70,059
202,010
202,010
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7492AR
1.25 MSPS, 16 mW Internal REF and CLK, 12-Bit Parallel ADC | IC ADC 12BIT SAR 24SOIC
Analog DevicesAD7492BR-REEL
Unipolar GULL WING DUAL Internal Analog to Digital Converter 33pF -40C~85C 2.5V 0.88mus
Analog DevicesAD7492BR-REEL7
Unipolar GULL WING DUAL Internal Analog to Digital Converter 33pF -40C~85C 2.5V 0.88mus
Texas InstrumentsTLV1571CDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC 0 to 70
Texas InstrumentsTLV1571IDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC -40 to 85
Texas InstrumentsADC10064CIWM
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7492ARZ-REEL7 provided by its distributors.

Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W T/R
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.0366% 33pF -40C~85C 2.5V
IC ADC 12BIT W/REF W/CLK 24-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated