Analog Devices LTC1390CS#PBF

Analog Multiplexer Single 8: 1 ±7.5 Volt 16-Pin SOIC N
$ 5.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1390CS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

Nu Horizons

iiiC

Inventory History

3 month trend:
+1456%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLTC1391CS
LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface
Analog DevicesLTC1391IS#PBF
8-Channel Analog Multiplexer with Cascadable Serial Interface
Texas InstrumentsDS26LV31TMX/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Texas InstrumentsDS90C032TMX/NOPB
11mA TTL 4 0 4.5V 5ns 5.5V LVDS -0.1V(Min) 100mV 155.5Mbps SOIC-16 , 9.91mm*3.91mm*1.45mm
Analog DevicesADM202EARN
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC1390CS#PBF provided by its distributors.

Analog Multiplexer Single 8:1 ±7.5 Volt 16-Pin SOIC N
Analog Switch / Multiplexer (Mux) IC; Analog Multiplexer Type:Differential; No. of Multiplexers:1; Voltage Supply Source:Dual; On State Resistance Max:45ohm; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes
IC, ANALOG MULTIPLEXER, 8 X 1, 16SOIC; No. of Circuits:1; Supply Current:15µA; On State Resistance Max:300ohm; Supply Voltage Range:3V to ± 5V; Analogue Switch Case Style:SOIC; No. of Pins:16; Multiplexer Configuration:8:1; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1390CSPBF