Analog Devices LTC1384CSW#PBF

Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
$ 7.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1384CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-14.22%

CAD Models

Download Analog Devices LTC1384CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.07
$ 7.83
Stock
168,900
73,597
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
18
18
Logic Function
-
-
Interface
RS-232
RS-232
Number of Drivers
2
-
Number of Receivers
2
2
Data Rate
120 kbps
120 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesLTC1383IS#PBF
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesMAX3222CWN+
MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX242EWN+
MAX242 Series 116kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX222CWN+
MAX222 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesADM222ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesADM242ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LTC1384CSW#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
5V Low Power RS232 Transceiver with 2 Receivers Active in Shutdown
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18
IC TXRX 5V RS232 LOW PWR 18-SOIC
IC TRANSCEIVER FULL 2/2 18SOIC
5V 2Dx/2Rx RS232w/ 2Rx KeepAlive
DUAL RS232 DRIVER/RECEIVER, 1384; Interface Type:RS-232; No. of Drivers:2; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:18; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:1384; IC Generic Number:1384; Logic Function Number:1384; Temperature Range, IC:Commercial; Current, Supply:0.35mA; Data Rate:120Kbps; Line/Bus Driver/Receiver/Transceiver Type:Dual RS232; No. of Channels:2; Receivers, No. of:2; Transceivers, No. of:2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1384CSW#PBF.
  • LTC1384CSWPBF