Analog Devices LTC1349IG#PBF

5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown
$ 11.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1349IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
-36.36%

CAD Models

Download Analog Devices LTC1349IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.715
$ 10.656
Stock
87,377
84,156
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
RS-232
Number of Drivers
-
3
Number of Receivers
5
5
Data Rate
120 kbps
120 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
0 V
Max Supply Voltage
-
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN75LV4737ADBR
EAR99 75LV4737 Tape & Reel (TR) RS232 interface transceiver 5V 20.7mA 208.397344mg 200ns
Texas InstrumentsSN75LV4737ADB
3.3-V/5-V Multichannel S-232 Line Driver/ eceiver 28-SSOP 0 to 70
Texas InstrumentsDS14C535MSA
+5V Supply EIA/TIA-232 3 x 5 Driver Receiver 28-SSOP 0 to 70
Analog DevicesMAX211CAI+
MAX211 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
Analog DevicesMAX211ECAI+
MAX211 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver -SSOP-28
Analog DevicesMAX213EEAI+
MAX213 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
Texas InstrumentsDS14C535MSAX
+5V Supply EIA/TIA-232 3 x 5 Driver Receiver 28-SSOP 0 to 70
Analog DevicesMAX211ECAI+T
Line Transceiver 4-Driver 5-Receiver RS-232 EIA/TIA232E/CCITT V.28 120kbps 28-Pin SSOP T/R
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of Analog Devices LTC1349IG#PBF provided by its distributors.

5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
transceiver 3/5 SSOP-28-208mil RS232 ICs ROHS
Ic,Line Transceiver,Cmos,3 Driver,5 Rcvr,Ssop,28Pin,Plastic
IC TXRX 5V RS232 LOW PWR 28-SSOP
5V L Pwr RS232 3-Drvr/5-Rcv Tr
5V L/P RS232 3Dx/5Rx w/2Rx Active
IC TRANSCEIVER FULL 3/5 28SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1349IGPBF