Analog Devices MAX211ECAI+T

Line Transceiver 4-Driver 5-Receiver RS-232 EIA/TIA232E/CCITT V.28 120kbps 28-Pin SSOP T/R
$ 10.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX211ECAI+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-8.43%

CAD Models

Download Analog Devices MAX211ECAI+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX211CAI+
MAX211 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM241LJRSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM241LARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesMAX241EAI
+5V-Powered, Multichannel RS-232 Drivers/Receivers | IC TXRX 4RS232 5RCVR 5V 28-SSOP
Analog DevicesMAX213CAI
IC TRANSCEIVER FULL 4/5 28SSOP / +5V RS-232 Transceivers with 0.1uF External Capacitors

Descriptions

Descriptions of Analog Devices MAX211ECAI+T provided by its distributors.

Line Transceiver 4-Driver 5-Receiver RS-232 EIA/TIA232E/CCITT V.28 120kbps 28-Pin SSOP T/R
MAX211 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver- SSOP-28
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
RS232 TXRX, 116KBPS, 5.5V, SSOP-28; IC Type:RS232 Transceiver; No. of Receivers:5Receivers; No. of Transmitters:4; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SSOP RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX211ECAI-T
  • MAX211ECAIT