Texas Instruments DS14C535MSA

+5V Supply EIA/TIA-232 3 x 5 Driver Receiver 28-SSOP 0 to 70
$ 4.185

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS14C535MSA.

Texas Instruments

Datasheet12 pages13 years ago
Datasheet10 pages14 years ago

National Semiconductor

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS14C535MSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.185
$ 1.89
Stock
405,902
112,827
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
3
3
Number of Receivers
5
5
Data Rate
128 kbps
128 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN75LBC187DBR
Multichannel EIA-232 Driver/Receiver With Charge Pump 28-SSOP 0 to 70
Texas InstrumentsGD75232DBR
IC RS-232 DRIVER/REC 20-SSOP / Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R
Texas InstrumentsSN75LV4737ADBR
EAR99 75LV4737 Tape & Reel (TR) RS232 interface transceiver 5V 20.7mA 208.397344mg 200ns
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
Analog DevicesMAX3243CAI+
MAX3243 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-28
Analog DevicesMAX3243ECAI+T
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS-232 W/SHTDWN 28SSOP

Descriptions

Descriptions of Texas Instruments DS14C535MSA provided by its distributors.

+5V Supply EIA/TIA-232 3 x 5 Driver Receiver 28-SSOP 0 to 70
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ Rail
LINE TRANSCEIVER, 3 FUNC, 3 DRIV / 3/5 Transceiver Full RS232 28-SSOP
IC, RS-232 TRANSCEIVER, 5.5V, SSOP-28
EAR99 DS14C535 Tube RS232 interface transceiver 5V 12mA 2mm 128Kbps
IC DVR/RCVR TIA/EIA 232 28-SSOP
IC TRANSCEIVER FULL 3/5 28SSOP
+5V TIA/EIA-232-D 3X5 DRVR/RCV <AZ
TRIPLE LINE TRANSCEIVER PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.