Analog Devices LTC1344AIG#PBF

CABLE TERMINATOR, 4TX, 4RX, SSOP; Available until stocks are exhausted
$ 16.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1344AIG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-3.75%

CAD Models

Download Analog Devices LTC1344AIG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.96
$ 18.832
$ 18.832
Stock
191,940
174,167
174,167
Authorized Distributors
6
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
6
-
-
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN75LP1185DBR
EAR99 75LP1185 Tape & Reel (TR) RS232 interface receiver -12V 1mA 156.687814mg 900ns
MaxLinearSP213EEA-L
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
Texas InstrumentsMAX211CDB
EAR99 MAX211 Tube RS232 interface receiver 5V 0.0002A 208.397344mg 120Kbps
Texas InstrumentsMAX213IDBR
EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
Analog DevicesMAX211CAI+
MAX211 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP

Descriptions

Descriptions of Analog Devices LTC1344AIG#PBF provided by its distributors.

CABLE TERMINATOR, 4TX, 4RX, SSOP; Available until stocks are exhausted
Software-Selectable Cable Terminator
SSOP-24-208mil Interface - Specialized ROHS
Cable Termination 5V 24-Pin SSOP Tube
MS-Interface, Terminator (Quote LTCK003, 006)
IC CABLE TERM MULTIPROTCL 24SSOP
SSOP24 TERMINATOR QUOTE LTCK00
Terminator, 6-Line, 153ohm, CMOS, PDSO24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1344AIGPBF