Analog Devices MAX1241CCPA+

1-Channel Single ADC SAR 73ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT SERIAL 8-DIP
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1241CCPA+.

_legacy Avnet

Datasheet15 pages15 years ago

ShanghaiCT

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 15.23
$ 15.23
Stock
9,713
176,356
176,356
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
-
73 ksps
73 ksps
Polarity
-
Unipolar
Unipolar
Interface
-
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX1240BCPA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX1241BCPA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX1241ACPA+
+2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO | IC ADC 12BIT SAR 8DIP

Descriptions

Descriptions of Analog Devices MAX1241CCPA+ provided by its distributors.

1-Channel Single ADC SAR 73ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT SERIAL 8-DIP
THROUGH-HOLE DUAL Not Qualified BICMOS Analog to Digital Converter 0.0244% 70C 5.3V 7.5mus
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated