Analog Devices LTC1282BCSW#PBF

IC ADC 12BIT SAR 24SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
$ 31.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1282BCSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

CAD Models

Download Analog Devices LTC1282BCSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.015
$ 38.28
Stock
121,779
141,756
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
140 ksps
140 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX172BCWG+
ADC Single SAR 100ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesLTC1277ISW#PBF
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesLTC1277CSW#PBF
Single Analog to Digital Converter SAR 100ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesAD7858LBRZ
IC ADC 12BIT SAR 24SOIC / 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC
Texas InstrumentsTLC1551IDW
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LTC1282BCSW#PBF provided by its distributors.

IC ADC 12BIT SAR 24SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
1-Channel Single ADC SAR 140ksps 12-bit Parallel 24-Pin SOIC W Tube
3V 140ksps 12-Bit Sampling A/D Converter with Reference
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, PDSO24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1282BCSWPBF