Texas Instruments TLC1551IDW

10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85
$ 20.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1551IDW.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Mouser

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-3.85%

CAD Models

Download Texas Instruments TLC1551IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.321
$ 17.666
$ 17.666
Stock
218,763
163,217
163,217
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
164 ksps
164 ksps
164 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC1550IDWR
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 24-SOIC -40 to 85
Texas InstrumentsTLC1550IDW
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 24-SOIC -40 to 85
Analog DevicesMX7575JCWN+
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85
Analog DevicesMX7575JEWN+
ADC Single SAR 200ksps 8-bit Parallel 18-Pin SOIC W
Analog DevicesMAX165ACWN+
1-Channel Single ADC SAR 200ksps 8-bit Parallel 18-Pin SOIC W / IC ADC 8BIT MPU-COMPATIBL 18SOIC

Descriptions

Descriptions of Texas Instruments TLC1551IDW provided by its distributors.

10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85
1-Channel Single ADC SAR 164ksps 10-bit Parallel 24-Pin SOIC Tube
5V 164Ksps 10bit 1 10 Parallel Single-Ended 5V SAR SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
10-BIT ANALOG-TO-DIGITAL CONVERTERS WITH PARALLEL OUTPUTS | IC ADC 10BIT SAR 24SOIC
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO24
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:164 kSPS; Termination Type:SMD; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; ADC Resolution:10-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.