Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX191BCWG+

ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
$ 30.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX191BCWG+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-25.14%

CAD Models

Download Analog Devices MAX191BCWG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX191BCWG+.

Related Parts

Analog DevicesMAX172BCWG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7890AR-2
ADC Single SAR 117KSPS 12-Bit Serial 24-Pin SOIC W
Analog DevicesAD7890ARZ-4
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7890ARZ-2
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesMAX191ACWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX191BEWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W

Descriptions

Descriptions of Analog Devices MAX191BCWG+ provided by its distributors.

ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Avnet Japan
Low-Power, 12-Bit Sampling ADC with Internal Reference and Power-Down
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO24
MAX191 Series 5.25 V 1 Channel 12 Bit Parallel A/D Converter - SOIC-24W
ADC, 1-CH, SAR, 12BIT, 100KSPS, WSOIC-24
±5V,5V 100Ksps 12bit 1 12 Parallel,SPI Pseudo-Differential 5V SAR SOIC-24 SMD mount 2.35mm(height)
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 1-Ch, Sar, 12Bit, 100Ksps, Wsoic-24; Resolution (Bits):12Bit; Sampling Rate:100Ksps; Input Channel Type:Differential; Data Interface:Parallel, Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; No. Of Pins:24Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX191BCWG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated