Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC1277CSW#PBF

Single Analog to Digital Converter SAR 100ksps 12-bit Parallel 24-Pin SOIC W
$ 15.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1277CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco (USA)

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-89.43%

CAD Models

Download Analog Devices LTC1277CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX172BCWG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesLTC1277ISW#PBF
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesLTC1274ISW#PBF
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesMAX191ACWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesAD7890ARZ-4
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7890ARZ-4REEL
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7890ARZ-10REEL
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7858LBRZ
IC ADC 12BIT SAR 24SOIC / 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC
Texas InstrumentsADC12038CIWMX/NOPB
12-Bit Plus Sign Serial I/O A/D Converters | IC ADC 12BIT SAR 28SOIC

Descriptions

Descriptions of Analog Devices LTC1277CSW#PBF provided by its distributors.

Single Analog to Digital Converter SAR 100ksps 12-bit Parallel 24-Pin SOIC W
ADC, SAR, 12bit, 1Ch, 100Ksps, 72.5dB, Diff/SE, 2.7V~5.25V, Vref 5V, -2.45V~5.25V, SOIC-24, SMD
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24
IC SM, ADC, 12-BIT; Resolution, Bits:12bit; Sampling Rate:100kSPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Base Number:1277; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:12; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Conversion:6µs; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1277CSWPBF