Analog Devices LTC1272-3ACSW#PBF

1-Channel Single ADC SAR 250ksps 12-bit Parallel 24-Pin SOIC W Tube
$ 35.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1272-3ACSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LTC1272-3ACSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.291
$ 46.089
Stock
86,039
139,265
Authorized Distributors
4
1
Case/Package
SO
-
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLC5510INSG4
8-Bit, 20 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -20 to 75
Analog DevicesADC0820CCM+
CMOS High-Speed 8-Bit A/D Converter with Track/Hold Function

Descriptions

Descriptions of Analog Devices LTC1272-3ACSW#PBF provided by its distributors.

1-Channel Single ADC SAR 250ksps 12-bit Parallel 24-Pin SOIC W Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24
12-bit 250ksps SAR ADC (3us Conversion Time)
SOIC24 12B 250KSPS SAR ADC 3US
12-Bit, 3µs, 250kHz Sampling A/D Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1272-3ACSWPBF
  • LTC12723ACSWPBF