Texas Instruments TLC5510INSG4

8-Bit, 20 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -20 to 75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5510INSG4.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages17 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments TLC5510INSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.962
$ 5.962
Stock
29,772
658,661
658,661
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5510INSG4.

Related Parts

Analog DevicesADC0820CCM+
CMOS High-Speed 8-Bit A/D Converter with Track/Hold Function

Descriptions

Descriptions of Texas Instruments TLC5510INSG4 provided by its distributors.

8-Bit, 20 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -20 to 75
Single Channel Single ADC Semiflash 20Msps 8-bit Parallel 24-Pin SOP
Converters - Analog to Digital (ADC) 8bit 20Msps 1ch 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.