Analog Devices LTC1272-3ACSW

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24
$ 46.089

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1272-3ACSW.

Linear Technology

Datasheet22 pages13 years ago
Technical Drawing1 page20 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices LTC1272-3ACSW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.089
$ 35.291
Stock
139,263
86,039
Authorized Distributors
1
4
Case/Package
-
SO
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesLTC1272-8CCSW#PBF
1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog Devices / Linear TechnologyLTC1276ACSW
1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesAD7853BRZ-REEL
Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesMAX162CCWG
ADC Single SAR 308ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesMAX183BEWG
Analog to Digital Converter 1-CH SAR 308ksps 12-Bit 24-Pin SOIC
Texas InstrumentsADS8504IBDW
Analog to Digital Converter Single SAR 250k Single Pole 12-Bit Parallel 28-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices LTC1272-3ACSW provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24
LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter
Unipolar Single Surface Mount Bulk Analog to Digital Converter 70C 5V 500mW 250ksps
IC A/D CONV 12BIT SAMPLNG 24SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1272-3ACSW.
  • LTC12723ACSW