Analog Devices ADC0820CCM+

CMOS High-Speed 8-Bit A/D Converter with Track/Hold Function
$ 10.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADC0820CCM+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Descriptions

Descriptions of Analog Devices ADC0820CCM+ provided by its distributors.

CMOS High-Speed 8-Bit A/D Converter with Track/Hold Function
ADC Single Semiflash 400ksps 8-bit Parallel 20-Pin SOIC W
1-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDSO20
ADC, FLASH METHOD; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, Flash, 8Bit, 400Ksps, Wsoic-20; Resolution (Bits):8Bit; Sampling Rate:400Ksps; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:0V; No. Of Pins:20Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices ADC0820CCM+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated