Texas Instruments ADS8504IBDW

Analog to Digital Converter Single SAR 250k Single Pole 12-Bit Parallel 28-Pin SOIC Tube
$ 9.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8504IBDW.

Arrow Electronics

Datasheet23 pages15 years ago

Texas Instruments

element14

Newark

iiiC

Inventory History

3 month trend:
-11.06%

CAD Models

Download Texas Instruments ADS8504IBDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.847
$ 8.046
Stock
263,545
302,118
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.45 LSB
0.45 LSB
Differential Nonlinearity
0.45 LSB
0.45 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8508IBDW
1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS8508IBDWR
1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC T/R
Texas InstrumentsADS8508IBDWG4
Single Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC Tube
Analog DevicesMAX183BCWG+
ADC Single SAR 308ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesMAX184BCWG+
ADC Single SAR 200ksps 12-bit Parallel 24-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS8504IBDW provided by its distributors.

Analog to Digital Converter Single SAR 250k Single Pole 12-Bit Parallel 28-Pin SOIC Tube
5V 73dB 250Ksps 12bit 12 Parallel Single-Ended 5V SAR ADC SOIC-28 SMD 2.35mm H
12-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 2.5V Internal Reference 28-SOIC -40 to 85
IC, 12-BIT ADC; Resolution (Bits):12bit; Sampling Rate:250kSPS; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:10mA; Digital IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Data Interface:Parallel; IC Case Style:SOIC; Input Channel Type:Single Ended; Input Type:Single Ended; No. of Channels:1; Package / Case:SOIC; Sample Rate:250kSPS; Sample Rate:250kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.