Analog Devices / Linear Technology LTC1276ACSW

1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1276ACSW.

SHENGYU ELECTRONICS

Datasheet24 pages19 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1276ACSW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.305
Stock
13,132
152,018
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
300 ksps
300 ksps
Polarity
Bipolar
-
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX122ACWG+
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesMAX122BEWG+
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesMAX122BCWG+
ADC Single SAR 333ksps 12-bit Parallel 24-Pin SOIC W
Texas InstrumentsADS8504IBDW
Analog to Digital Converter Single SAR 250k Single Pole 12-Bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS8504IBDWG4
Single Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS8504IBDWR
1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC T/R
Texas InstrumentsADS7800KU
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC Tube
Analog DevicesMAX183BCWG+
ADC Single SAR 308ksps 12-bit Parallel 24-Pin SOIC W
Analog Devices / Linear TechnologyLTC1273BCSW
Single Channel Single Analog to Digital Converter SAR 300ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesMAX183BEWG
Analog to Digital Converter 1-CH SAR 308ksps 12-Bit 24-Pin SOIC

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1276ACSW provided by its distributors.

1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin SOIC W
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, PDSO24
IC A/D CONV 12BIT SAMPLNG 24SOIC
LTC1276 - 12-Bit, 300ksps Sampling A/D Converters with Reference

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD