Analog Devices LTC1261CS8-4#PBF

Switched Capacitor Regulator, 0.015A, 550kHz Switching Freq-Max, CMOS, PDSO8
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1261CS8-4#PBF.

Upverter

Datasheet18 pages13 years ago

Analog Devices

Component Distributors Inc.

Newark

Linear Technology

Inventory History

3 month trend:
-8.52%

CAD Models

Download Analog Devices LTC1261CS8-4#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 20.81
Stock
193,962
70,900
Authorized Distributors
6
2
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
12 mA
12 mA
Switching Frequency
550 kHz
550 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
8 V
8 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesICL7660CSA+T
ICL7660 Series 10 V 20 mA 10kHz Charge Pump SMT Switching Regulator - SOIC-8
Texas InstrumentsLM2671MX-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Texas InstrumentsLM2675MX-3.3/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2594MX-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R Automotive AEC-Q100
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
onsemiUC3843ADX
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices LTC1261CS8-4#PBF provided by its distributors.

Switched Capacitor Regulator, 0.015A, 550kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump INV/STPUP -1.25V to -8V/2.5V to 16V/7.5V to 24V 15mA 8-Pin SOIC N
IC REG CHARG PUMP -4V 12MA 8SOIC
Switched Capacitor Regulated Voltage Inverter
IC REG SWTCHD CAP INV -4V 8SOIC
-4V Fix Sw Cap Reg Volt Inverter
IC REG CONV RF PWR 1OUT 9DSBGA
Charge Pump INV -4V 15mA 8-Pin SOIC N Tube
LTC1261 Tube Matte Tin (Sn) PRODUCTION (Last Updated: 2weeks ago) DC to DC switching regulator 3V 3.9mm 12mA 550kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1261CS8-4#PBF.
  • LTC1261CS8-4-PBF
  • LTC1261CS8-4PBF
  • LTC1261CS84PBF