onsemi CS51411GD8G

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51411GD8G.

IHS

Datasheet22 pages13 years ago

SHENGYU ELECTRONICS

onsemi

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CS51411GD8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.655
$ 1.655
Stock
118,122
1,777,211
1,777,211
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
260 kHz
260 kHz
260 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM2594MX-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM3578AM/NOPB
SWITCHING REGULATOR, 8-SOIC; TOPOLOGY: BU; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesICL7660CSA+T
ICL7660 Series 10 V 20 mA 10kHz Charge Pump SMT Switching Regulator - SOIC-8
Texas InstrumentsLM2663MX
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R Automotive AEC-Q100
onsemiUC3843ADX
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of onsemi CS51411GD8G provided by its distributors.

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
1.5 A, 260 kHz and 520 kHz, Low Voltage Buck Regulators with External Bias or Synchronization Capability Switching Regulator, Current/voltage-mode, 3A, 296kHz Switching Freq-Max, PDSO8
Conv DC-DC Single Step Down 4.5V to 40V 8-Pin SOIC N Rail
Converter Ics 1.5A Low Voltage Buck

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd