Texas Instruments LM2671MX-5.0/NOPB

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2671MX-5.0/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

Farnell

element14

element14 APAC

Inventory History

3 month trend:
-12.40%

CAD Models

Download Texas Instruments LM2671MX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2671MX-5.0/NOPB.

Related Parts

Texas InstrumentsLM2671M-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Texas InstrumentsLM2675MX-3.3/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2672M-5.0/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Analog DevicesMAX887HESA+
MAX887 Series 11 V 600 mA 350 kHz Buck SMT Switching Regulator - SOIC-8
Analog DevicesICL7660CSA+T
ICL7660 Series 10 V 20 mA 10kHz Charge Pump SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2671MX-5.0/NOPB provided by its distributors.

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Switching Regulator, Voltage-mode, 1.25A, 275kHz Switching Freq-Max, DMOS, PDSO8
6.5 V - 40 Vin 500 mA 260 kHz 5 Vo Step Down Switching Regulator- SOIC-8
Converter DC-DC Single Step Down 8V to 40V 8-Pin SOIC N T/R
1.25 A SWITCHING REGULATOR 275 kHz SWITCHING FREQ-MAX PDSO8
DC DC Converters; LM2671MX-5.0/NOPB; TEXAS INSTRUMENTS; 8; Buck; 1; 3.91 mm
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:0.5A; Voltage Tolerance ±:0.015%; Switching Frequency Max:260kHz; Supply Voltage Min:8V ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, SOIC-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 6.5V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(s); Courant, sortie: 500mA; Tension de so
IC, STEP-DOWN REGULATOR, 8-SOIC; Primary; IC, STEP-DOWN REGULATOR, 8-SOIC; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2671MX-5.0 NOPB
  • LM2671MX-5.0/NOPB .
  • LM2671MX-5.0/NOPB.
  • LM2671MX-5.0NOPB
  • LM2671MX5.0/NOPB