Analog Devices LTC1261CS8-4

Switched Capacitor Regulator, 0.015A, 550kHz Switching Freq-Max, CMOS, PDSO8
$ 20.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1261CS8-4.

Upverter

Datasheet18 pages13 years ago

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1261CS8-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.81
$ 4.08
Stock
70,900
199,541
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
12 mA
12 mA
Switching Frequency
550 kHz
550 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
8 V
8 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Related Parts

Analog DevicesICL7660CSA+T
ICL7660 Series 10 V 20 mA 10kHz Charge Pump SMT Switching Regulator - SOIC-8
Texas InstrumentsLM2675MX-3.3/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2671MX-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Texas InstrumentsLM2594MX-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R Automotive AEC-Q100
Analog DevicesMAX887HESA+
MAX887 Series 11 V 600 mA 350 kHz Buck SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices LTC1261CS8-4 provided by its distributors.

Switched Capacitor Regulator, 0.015A, 550kHz Switching Freq-Max, CMOS, PDSO8
IC REG CHARG PUMP -4V 12MA 8SOIC
IC REG SWTCHD CAP INV -4V 8SOIC
LTC1261 - Switched Capacitor Regulated Voltage Inverter
Charge Pump INV -4V 15mA 8-Pin SOIC N
IC,DC/DC CONVERTER,-4V,CMOS,SOP,8PIN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1261CS84