Analog Devices LTC1257CS8#TRPBF

DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N T/R
$ 11.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1257CS8#TRPBF.

Linear Technology

Datasheet12 pages13 years ago
Technical Drawing1 page14 years ago

Analog Devices

Upverter

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-17.87%

CAD Models

Download Analog Devices LTC1257CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.995
$ 10.99
Stock
235,022
187,992
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Bits
12
12
Settling Time
6 µs
6 µs
Interface
SPI
Serial
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Polarity
-
Unipolar
Number of DAC Channels
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP4911-E/SN
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4812-E/SN
DAC 2-CH Resistor-String 10-bit Automotive 8-Pin SOIC N Tube / DAC 10BIT DUAL SPI/VREF 8SOIC
MicrochipMCP4811T-E/SN
DAC 1-CH Resistor-String 10-bit Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices LTC1257CS8#TRPBF provided by its distributors.

DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N T/R
Complete Single Supply 12-Bit Voltage Output DAC in SO-8
DAC, 12BIT, SOIC-8, 0 TO 70DEG C; Available until stocks are exhausted
Ms-Dac/Industrial 12-Bit Vout Dac W/ Internal Reference
8-SOIC (0.154 3.90mm Width) Voltage - Buffered R-2R LTC1257 digital to analog converter 15.75V 6mus (Typ) 3.5LSB 4.9025mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1257CS8-TRPBF
  • LTC1257CS8TRPBF