Microchip MCP4911-E/SN

DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin SOIC N Tube
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4911-E/SN.

LKR

Datasheet50 pages16 years ago

Electro Sonic

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+118%

CAD Models

Download Microchip MCP4911-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 3.29
Stock
162,918
168,277
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
10
10
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Polarity
Bipolar
-
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4811-E/SN
DAC 1-CH Resistor-String 10-bit 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4812-E/SN
DAC 2-CH Resistor-String 10-bit Automotive 8-Pin SOIC N Tube / DAC 10BIT DUAL SPI/VREF 8SOIC
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Texas InstrumentsDAC081C081CISD/NOPB
8-Bit 1-Ch DAC, I2C, 2.7-5.5V, 150ns Settling, 8b Resolution

Descriptions

Descriptions of Microchip MCP4911-E/SN provided by its distributors.

DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin SOIC N Tube
SINGLE 10-BIT DAC W/ SPI INTERFACE8 SOIC 3.90MM(.150IN) TUBE
Digital-to-Analog Converters – DAC; MICROCHIP; MCP4911-E/SN; SPI, Serial; 2.7 V - 6.5 V; 1; 10
Single 10-bit DAC with SPI interface
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8
DAC, AEC-Q100, VOLT O/P, 10BIT, SOIC-8; Resolution (Bits): 10bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: SOIC; No. of Pins: 8Pins; Input Channel Type: Serial; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4911-E/SN.
  • MCP4911-ESN
  • MCP4911E/SN
  • MCP4911ESN