Analog Devices LTC1257CS8#PBF

DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube
$ 10.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1257CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+35.79%

CAD Models

Download Analog Devices LTC1257CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX543BCSA+
MAX543 Series 1 Channel 15.75V 12-Bit SPI Surface Mount D/A Converter - SOIC-8
Analog DevicesMAX543BCSA+T
MAX543 Series 1 Channel 15.75 V 12-Bit SPI Surface Mount D/A Converter -SOIC-8
Analog DevicesDAC8512FS-REEL7
DAC 1-CH R-2R 12-bit 8-Pin SOIC N T/R
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Analog DevicesMAX538BCSA+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
MicrochipMCP4911-E/SN
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC1257CS8#PBF provided by its distributors.

DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube
Complete Single Supply 12-Bit Voltage Output DAC in SO-8
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, SOIC-8
1 1 12 6¦Ìs SPI ¡À3.5(Max) 4.75V~15.75V ¡À0.5(Max) R-2R 4.75V~15.75V 12bit , Voltage - Buffered SOP 5.004mm*3.988mm*1.75mm
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 3months ago) Digital to Analog Converter 0C 800muA 1.498mm 3.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1257CS8#PBF.
  • LTC1257CS8-PBF
  • LTC1257CS8PBF