Analog Devices LTC1199LCMS8#PBF

2-Channel Single ADC SAR 210ksps 10-bit Serial 8-Pin MSOP Tube
$ 5.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1199LCMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC1199LIMS8#PBF
2-Channel Single ADC SAR 210ksps 10-bit Serial 8-Pin MSOP Tube
MicrochipMCP3002-I/MS
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsTLV2541CDGK
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70
Texas InstrumentsTLV2541IDGK
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85
Texas InstrumentsTLV2541IDGKR
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85
Texas InstrumentsTLV2545CDGK
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP Tube
Texas InstrumentsADC102S021CIMM/NOPB
ADC Single SAR 200ksps 10-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC121C021CIMM/NOPB
ADC Single SAR 188.9KSPS 12-Bit Serial 8-Pin MSOP T/R
Analog DevicesAD7911ARMZ-REEL7
2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LTC1199LCMS8#PBF provided by its distributors.

2-Channel Single ADC SAR 210ksps 10-bit Serial 8-Pin MSOP Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
10-Bit, 500ksps ADCs in MSOP with Auto Shutdown
A/D Converter (A-D) IC; Resolution (Bits):10; Input Channels Per ADC:2; Data Interface:Serial, SPI; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; DNL±:1LSB; INL ±:1LSB ;RoHS Compliant: Yes
IC SM, ADC, 10-BIT; Resolution, Bits:10bit; Sampling Rate:500kSPS; No. of Channels:2; Input Type:Single Ended; Interface Type:Serial, 3 Wire; Voltage, Supply Min:4V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:1199; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:10; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Conversion:1.4µs; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1199LCMS8-PBF