Analog Devices LTC1096CN8#PBF

1-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin PDIP N Tube
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1096CN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Burklin Elektronik

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+4.09%

CAD Models

Download Analog Devices LTC1096CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.41
$ 8.56
$ 8.56
Stock
172,261
109,015
109,015
Authorized Distributors
5
3
3
Case/Package
PDIP
-
-
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
33 ksps
33 ksps
33 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
Serial
Serial
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.65 V
3 V
3 V
Max Supply Voltage
4 V
9 V
9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADC0832CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 8-Pin MDIP Rail
Texas InstrumentsADC0831CCN
ADC Single SAR 31ksps 8-bit Serial 8-Pin PDIP Rail
MicrochipMCP3002-I/P
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3001-I/P
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
Analog DevicesAD7810YNZ
IC ADC 10BIT SAR 8DIP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Texas InstrumentsADC0831CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8
MicrochipMCP3202-BI/P
2-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin PDIP - Tube
Texas InstrumentsADC121S051CISD/NOPB
IC ADC 12BIT SAR 6WSON / 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)

Descriptions

Descriptions of Analog Devices LTC1096CN8#PBF provided by its distributors.

1-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin PDIP N Tube
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDIP8
Micropower Sampling 8-Bit Serial I/O A/D Converters
8-Bit uP Sampling Serial Diff ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1096CN8-PBF
  • LTC1096CN8PBF