Analog Devices AD7810YNZ

IC ADC 10BIT SAR 8DIP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7810YNZ.

Upverter

Datasheet11 pages25 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7810YNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.08
$ 4.37
Stock
129,306
56,275
Authorized Distributors
6
1
Case/Package
N
PDIP
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
350 ksps
350 ksps
Polarity
Unipolar
Unipolar
Interface
2-Wire, SPI, Serial
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP3002-I/P
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3001-I/P
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
Texas InstrumentsTLC1549CP
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
Analog DevicesAD7810YN
ADC Single SAR 350ksps 10-bit Serial 8-Pin PDIP
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.
Analog DevicesLTC1096CN8#PBF
1-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD7810YNZ provided by its distributors.

IC ADC 10BIT SAR 8DIP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
2.7 V to 5.5 V, 2 ms, 10-Bit ADC in 8-Lead microSOIC/DIP
10Bit 2.7V~5.25V 350kHz SPI PDIP-8 Analog To Digital Converters (ADCs) ROHS
8-DIP (0.300 7.62mm) AD7810 2-Wire SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 3.43mm 3.5mA 350ksps 17.5mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated