Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC0831CCN/NOPB

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0831CCN/NOPB.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages16 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

TME

CAD Models

Download Texas Instruments ADC0831CCN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADC0832CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 8-Pin MDIP Rail
MicrochipMCP3002-I/P
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3001-I/P
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.
Texas InstrumentsADS7834P
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsADS7834PB
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ADC0831CCN/NOPB provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8
ADC Single SAR 31ksps 8-bit Serial 8-Pin PDIP Rail
8-Bit, 1-Ch Serial I/O A/D Converter 8-PDIP -40 to 85
8-Bit Serial I/O A/D Converter With Mult Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC0831CCN/NOPB.
A/D CONVERTER; 8 BITS; 8 PINS; 1 CHANNELS; DIP-8; +/-1/16 LSB DC COMMON MODE ERR
8Bit 4.5V~6.3V 31.25kHz SPI DIP-8 Analog To Digital Converters (ADCs) ROHS
IC, 8BIT ADC, SERIAL, I/O, 8-DIP; Resolution (Bits):8bit; Sampling Rate:31kSPS; Data Interface:Serial, 1-Wire; Supply Voltage Range - Analogue:4.5V to 6.3V; Supply Current:900µA; IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:831; Digital IC Case Style:DIP; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Interface Type:1-Wire, Serial; No. of Channels:1; Package / Case:DIP; Sample Rate:31KSPS; Sample Rate:31kSPS; Supply Voltage Max:6.3V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0831CCN/NOPB .
  • ADC0831CCN/NOPB.
  • ADC0831CCNNOPB