Analog Devices LTC1094ACN#PBF

8-Channel Single ADC SAR 26ksps 10-bit Serial 20-Pin PDIP N Tube
$ 30.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1094ACN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco

CAD Models

Download Analog Devices LTC1094ACN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.48
$ 20.075
Stock
107,784
66,738
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
20
20
Number of Bits
10
10
Sampling Rate
26 ksps
26 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1093ACN#PBF
6-Channel Single ADC SAR 26ksps 10-bit Serial 16-Pin PDIP N Tube
Analog DevicesMAX186BCPP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N / IC DAS 8CH 12BIT T/H LP 20-DIP
Analog DevicesMAX192BCPP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin PDIP N Tube
Analog DevicesAD673JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Analog DevicesAD670JN
Low Cost Signal Conditioning 8-Bit ADC | IC ADC 8BIT SAR 20DIP
Texas InstrumentsADC0820CCN/NOPB
8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-PDIP -40 to 85
Analog DevicesMAX186CCPP+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Texas InstrumentsADC0844CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24

Descriptions

Descriptions of Analog Devices LTC1094ACN#PBF provided by its distributors.

8-Channel Single ADC SAR 26ksps 10-bit Serial 20-Pin PDIP N Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDIP20
Analog to Digital Converter Single SAR 26k Single Pole 10-Bit Serial 20-Pin Plastic DIP N
1-, 2-, 6- and 8-Channel, 10-Bit Serial I/O Data Acquisition Systems
10 serial PDIP-20 ADC/DAC - Specialized ROHS
IC,Data Acquisition System,8-CHANNEL,10-BIT,DIP,20PIN,PLASTIC
10-Bit Serial I/O ADC w/8CH MUX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated