What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADC0820CCN/NOPB

IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP

$ 2.025

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0820CCN/NOPB.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages14 years ago

element14

element14 APAC

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC0820CCN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC0803LCN/NOPB
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP
Texas InstrumentsADC0803LCN
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP
Texas InstrumentsADC0844CCN
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 4 Input 1 SAR 20-PDIP
Texas InstrumentsADC0834CCN
IC ADC 8BIT SAR 14DIP "8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-PDIP"
Analog DevicesMAX1110EPP+
8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
Analog DevicesMAX1110CPP+
DUAL Not Qualified External Internal SAR Analog to Digital Converter 0C~70C 5.55V 2011 640mW

Descriptions

Descriptions of Texas Instruments ADC0820CCN/NOPB provided by its distributors.

IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-PDIP -40 to 85
A/D CONVERTER; 8 BITS; 75 MW (MAX.); DIP-20; +/-1 LSB; 0 TO +5V; 10V; 0 TO +70C
ADC Single Semiflash 667ksps 8-bit Parallel 20-Pin PDIP Rail
4.5V~8V 667kS/s 8bit 1 8 Parallel Pseudo-Differential,Single-Ended 4.5V~8V Flash PDIP-20 Through hole mounting 26.42mm*6.6mm*3.3mm
8BIT ADC, MPU COMPAT, HS, 20-DIP; Resolution (Bits):8bit; Sampling Rate:667kSPS; Data Interface:Parallel, CMOS / TTL; Supply Voltage Range - Analogue:4.5V to 8V; Supply Current:7.5mA; IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:820; Digital IC Case Style:DIP; Input Channel Type:Single Ended; Input Type:Single Ended; No. of Channels:1; Package / Case:DIP; Sample Rate:667KSPS; Sample Rate:667kSPS; Supply Voltage Max:8V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0820CCN/NOPB.
  • ADC0820CCNNOPB